LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET CBR08C239CAGAC product image
Images for reference only

KEMET CBR08C239CAGAC

Manufacturer
MPN
CBR08C239CAGAC
LCSC Part #
C19870433
Packaging
-
Customer #
Key Attributes
2.3pF 250V Ceramic Capacitors RoHS
DatasheetKEMET CBR08C239CAGAC
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7043$ 0.70
200+$ 0.2815$ 56.30
500+$ 0.2723$ 136.15
1,000+$ 0.2678$ 267.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging-
Capacitance2.3pF
Temperature CoefficientC0G;NP0
Tolerance-
Voltage Rating250V

Introduction

AI Translation

KEMET's HiQ CBR RF capacitor series features a copper electrode BME (Base Metal Electrode) system, delivering ultra-low ESR and high Q values across VHF, UHF, and microwave frequency bands. The low ESR enables higher RF current handling, making these capacitors ideal for applications such as cellular base stations and telecommunications networks. CBR series capacitors exhibit no capacitance variation over time or voltage, with negligible capacitance change relative to ambient temperature. KEMET's HiQ CBR RF capacitors are characterized using Modelithics™ substrate-scalable models, available in most EDA software. For details on accessing these models, please contact KEMET sales.

Features

AI Translation
  • Ultra-low ESR and high Q factor
  • High self-resonant frequency (SRF)
  • High thermal stability
  • Frequency range: 1 MHz to 50 GHz
  • Operating temperature range: -55°C to +125°C
  • Base metal electrode (BME) dielectric system
  • Lead-free and RoHS compliant
  • 0201, 0402, 0603, and 0805 case sizes (inches)
  • DC voltage ratings: 6.3 - 500 V
  • Capacitance range: 0.1 pF to 100 pF
  • Available capacitance tolerances: ±0.05 pF, ±0.1 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, and ±5%
  • Negligible capacitance variation with temperature
  • 100% pure matte tin-plated terminations for excellent solderability

Applications

AI Translation
  • RF Power Amplifiers (PA)
  • Cellular base stations (4G, 5G)
  • WLAN
  • Telecom networks
  • GPS
  • Bluetooth
  • Bypass, coupling, filtering, impedance matching, DC blocking