LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA SNMPK046008J1AJS00

Manufacturer
MPN
SNMPK046008J1AJS00
LCSC Part #
C19870259
Packaging
-
Customer #
Key Attributes
6uF 700V -55℃~+105℃ ±5% Film Capacitors
DatasheetWIMA SNMPK046008J1AJS00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance6uF
Voltage Rating700V
Operating Temperature-55℃~+105℃
Tolerance±5%