LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNMPJ044707I2CKS00 product image
Images for reference only

WIMA SNMPJ044707I2CKS00

Manufacturer
MPN
SNMPJ044707I2CKS00
LCSC Part #
C19868019
Packaging
-
Customer #
Key Attributes
4.7uF 630V -55℃~+105℃ ±10% Film Capacitors
DatasheetWIMA SNMPJ044707I2CKS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.078$ 25.08
168+$ 10.0075$ 1681.26
504+$ 9.6727$ 4875.04
1,008+$ 9.5077$ 9583.76
Standard Packaging84/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance4.7uF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±10%