ABRACON ABM3BAIG-12.000MHZ-1Z-T
| Manufacturer | |
| MPN | ABM3BAIG-12.000MHZ-1Z-T |
| LCSC Part # | C1986747 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | ±50ppm 18pF ±10ppm SMD5032-4P Crystals RoHS |
| Datasheet | ABRACON ABM3BAIG-12.000MHZ-1Z-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q200 Qualified
- Automotive Grade 1: - 40°C to +125°C
- Automotive Grade 0: - 40°C to +150°C (Available Upon Request)
- TS16949 Production Line Certified
- PPAP Available Upon Request
- Hermetically Seam - sealed Ceramic Package
- RoHS/RoHS II Compliant and Pb free
Applications
AI Translation
- Infotainment Systems
- Keyless Entry & Startup
- GPS & Navigation
- Comfort control
- ADAS (Advanced Driver Assistance Systems)
- Vehicle to Vehicle Communication
- LiDAR (Light Detection and Ranging)
- In - vehicle Networking
- Powertrain & Drive Control
- Power Control & Conversion
- Industrial Control & Automation
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3422 | $ 2.34 |
| 10+ | $ 1.991 | $ 19.91 |
| 30+ | $ 1.7722 | $ 53.17 |
| 100+ | $ 1.5468 | $ 154.68 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 12MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC - Q200 Qualified
- Automotive Grade 1: - 40°C to +125°C
- Automotive Grade 0: - 40°C to +150°C (Available Upon Request)
- TS16949 Production Line Certified
- PPAP Available Upon Request
- Hermetically Seam - sealed Ceramic Package
- RoHS/RoHS II Compliant and Pb free
Applications
AI Translation
- Infotainment Systems
- Keyless Entry & Startup
- GPS & Navigation
- Comfort control
- ADAS (Advanced Driver Assistance Systems)
- Vehicle to Vehicle Communication
- LiDAR (Light Detection and Ranging)
- In - vehicle Networking
- Powertrain & Drive Control
- Power Control & Conversion
- Industrial Control & Automation
C1986747 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5TJ412000XYGBC | JYJE | SMD5032-4P | 15 | $0.1883 $0.2353 | ||
| ABM3B-12.000MHZ-B2-T | ABRACON | SMD5032-4P | 1,407 | $ 0.5879 | ||
| FY1200112 | DIODES | SMD5032-4P | 0 | $ 0.9851 | ||
| FY1200125 | DIODES | SMD5032-4P | 0 | $ 0.985 | ||
| RFX-53-12.0M40IL18 | RFX Group | SMD5032-4P | 0 | $ 0.8713 | ||
| ABM3B-12.000MHZ-B-T | ABRACON | SMD5032-4P | 0 | $ 1.2748 | ||
| ABM3B-12.000MHZ-B4-T | ABRACON | SMD5032-4P | 0 | $ 1.3622 | ||
| ABM3B-12.000MHZ-D4Y-T | ABRACON | SMD5032-4P | 0 | $ 0.6113 | ||
| LFXTAL059522REEL | IQD | SMD5032-4P | 0 | $ 1.3896 | ||
| LFXTAL055999REEL | IQD | SMD5032-4P | 0 | $ 1.3897 |

