LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNFPW022207BD4MS00 product image
Images for reference only

WIMA SNFPW022207BD4MS00

Manufacturer
MPN
SNFPW022207BD4MS00
LCSC Part #
C19864066
Packaging
-
Customer #
Key Attributes
22nF 3kV -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA SNFPW022207BD4MS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3351$ 13.34
200+$ 5.3208$ 1064.16
357+$ 5.1434$ 1836.19
1,071+$ 5.0554$ 5414.33
Standard Packaging357/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance22nF
Voltage Rating3kV
Operating Temperature-55℃~+105℃
Tolerance±20%