LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
KEMET C0603C683K1RACTU product image
Imagens ilustrativas

KEMET C0603C683K1RACTU

Fabricante
Cód. da peça
C0603C683K1RACTU
Nº LCSC
C19862786
Emb.
-
Número do Cliente
Atrib. princ.
68nF X7R ±10% 100V Ceramic Capacitors RoHS
Folha de DadosKEMET C0603C683K1RACTU
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.0762$ 0.08
200+$ 0.0304$ 6.08
500+$ 0.0294$ 14.70
1,000+$ 0.0289$ 28.90
Encapsulamento Padrão4000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.-
Capacitance68nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating100V

Descrição

Tradução por IA

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Recursos

Tradução por IA
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Aplicações

Tradução por IA

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.