LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FL520WFMT1 product image
Images for reference only

DIODES FL520WFMT1

Manufacturer
MPN
FL520WFMT1
LCSC Part #
C1986276
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 52MHz ±7ppm 12pF 30Ω SMD3225-4P
DatasheetDIODES FL520WFMT1
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2523$ 0.25
10+$ 0.1995$ 2.00
30+$ 0.1768$ 5.30
100+$ 0.1486$ 14.86
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Frequency Stability±17ppm
Operating Temperature-40℃~+100℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±7ppm
Equivalent Series Resistance(ESR)30Ω
Frequency52MHz

Introduction

AI Translation

The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 3.2×2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • GSM, CDMA, GPRS
  • PCMCIA Cards
  • Portable / hand-held PCs
  • Notebook PC
  • HDD
  • GPS
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • Digital Tuner

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SX3B52.000F1210F30SCTFSimilarSMD3225-4P2,490$ 0.1541
SXT32412FE48-52.000MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.0562
FL5200006DIODESSimilarSMD3225-4P0$ 0.9715
SXT32412EE48-52.000MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.0588
Q 52,0-JXS32-12-10/15-T1-FU-WA-LFJauch QuartzSimilarSMD3225-4P0$ 1.3109
View and Compare All Alternative Parts.