LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNFPU022207BD4JSSD product image
Images for reference only

WIMA SNFPU022207BD4JSSD

Manufacturer
MPN
SNFPU022207BD4JSSD
LCSC Part #
C19862435
Packaging
-
Customer #
Key Attributes
22nF 2kV -55℃~+105℃ ±5% Film Capacitors RoHS
DatasheetWIMA SNFPU022207BD4JSSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9914$ 11.99
200+$ 4.7855$ 957.10
357+$ 4.625$ 1651.13
1,071+$ 4.5464$ 4869.19
Standard Packaging357/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance22nF
Voltage Rating2kV
Operating Temperature-55℃~+105℃
Tolerance±5%