KEMET A700D187M004ATE0157280
| Manufacturer | |
| MPN | A700D187M004ATE0157280 |
| LCSC Part # | C19861450 |
| Packaging | - |
| Customer # | |
| Key Attributes | Aluminum - Polymer Capacitors RoHS |
| Datasheet | KEMET A700D187M004ATE0157280 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
KEMET Aluminum Organic Capacitors (AO-CAP) are solid-state aluminum capacitors. The cathode uses a conductive organic polymer, which provides extremely low ESR and better capacitance retention at high frequencies. AO-CAPs can operate at up to 100% of rated voltage under steady-state conditions with no derating required.
With no liquid electrolyte, the A700 features long service life, low ESR, and high operating temperature. The inherently low ESR makes the A700 well-suited for handling high ripple currents. The combination of small package size, high ripple current capability, high operating temperature, low parasitics, and high capacitance makes the A700 ideal for decoupling designs in high-performance microprocessors, FPGAs, and ASICs.
Features
- ESR: 4.5 - 70 mΩ
- Polymer cathode technology
- High-performance grade, up to 3000 hours operating life at 125°C
- High-frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge current testing
- Volumetric efficiency
- Self-healing mechanism
- EIA standard case sizes
Applications
Typical applications include DC/DC converters, notebooks, telecommunications, displays, and industrial applications.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.907 | $ 2.91 |
| 200+ | $ 1.1607 | $ 232.14 |
| 500+ | $ 1.1211 | $ 560.55 |
| 1,000+ | $ 1.1029 | $ 1102.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
KEMET Aluminum Organic Capacitors (AO-CAP) are solid-state aluminum capacitors. The cathode uses a conductive organic polymer, which provides extremely low ESR and better capacitance retention at high frequencies. AO-CAPs can operate at up to 100% of rated voltage under steady-state conditions with no derating required.
With no liquid electrolyte, the A700 features long service life, low ESR, and high operating temperature. The inherently low ESR makes the A700 well-suited for handling high ripple currents. The combination of small package size, high ripple current capability, high operating temperature, low parasitics, and high capacitance makes the A700 ideal for decoupling designs in high-performance microprocessors, FPGAs, and ASICs.
Features
- ESR: 4.5 - 70 mΩ
- Polymer cathode technology
- High-performance grade, up to 3000 hours operating life at 125°C
- High-frequency capacitance retention
- Non-ignition failure mode
- 100% accelerated steady-state aging
- 100% surge current testing
- Volumetric efficiency
- Self-healing mechanism
- EIA standard case sizes
Applications
Typical applications include DC/DC converters, notebooks, telecommunications, displays, and industrial applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

