KEMET A50MF2220AA60J
| Fabricant | |
| Réf. Fab. | A50MF2220AA60J |
| Réf. LCSC | C19861081 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Film Capacitors RoHS |
| Fiche Technique | KEMET A50MF2220AA60J |
| Conformité RoHS | 1 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Film Capacitors | |
| Fabricant | KEMET | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Film Capacitors | |
| Fabricant | KEMET |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Caractéristiques
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 2.5023 | $ 2.50 |
| 200+ | $ 0.9994 | $ 199.88 |
| 500+ | $ 0.966 | $ 483.00 |
| 1,500+ | $ 0.9492 | $ 1423.80 |
Boîtier Standard1500/Full Box | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Film Capacitors | |
| Fabricant | KEMET | |
| Condit. | - |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Capacitors/Film Capacitors | |
| Fabricant | KEMET |
| Type | Description | |
|---|---|---|
| Condit. | - |
Description
The A50 series is made of metallized polyester film (winding technology) with tinned wire axial leads. The axial leads are connected to the contact metallization at the ends of the capacitor winding by welding. The capacitors are encapsulated with polyester tape and end-filled with thermosetting resin. Automotive-grade devices meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
Caractéristiques
- Voltage range: 50 ~ 1000 VDC
- Capacitance range: 0.001 ~ 10 μF
- Diameter: 5 ~ 22 mm
- Length: 11 ~ 33 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56
- Operating temperature range: -55°C ~ +105°C
- RoHS compliant with lead-free leads
- Tape and reel packaging per IEC 60286-1
- Self-healing
- Automotive grade (AEC-Q200)
Applications
Typical applications include DC blocking, coupling, decoupling, bypassing, and interference suppression in low-voltage applications such as automotive. Not suitable for across-the-line applications (see suppression capacitors).
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

