IQD LFXTAL058149
| Manufacturer | |
| MPN | LFXTAL058149 |
| LCSC Part # | C19859051 |
| Packaging | - |
| Customer # | |
| Key Attributes | Crystals RoHS |
| Datasheet | IQD LFXTAL058149 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Standard 3.2×2.5mm SMD crystal in ceramic package with seam-welded metal lid, hermetically sealed. Model CFPX-180, revision 11. Frequency 24.0MHz, frequency tolerance ±10.00ppm (at 25°C), frequency stability ±10.00ppm, operating temperature range -20.00 to 70.00°C, fundamental mode, maximum aging rate ±5ppm/year (at 25°C). Load capacitance (CL) 10.00pF, parallel capacitance (C0) max 7pF, drive level max 100μW, equivalent series resistance (ESR) max 50.00Ω. Storage temperature range -55 to 125°C. Compliant with RoHS (2015/863/EU) and REACH; MSL rating not applicable. Tape and reel packaging (per EIA-481), standard quantity 3000 pcs; quantities below standard reel size supplied on cut tape.
Features
- Standard 3.2×2.5mm SMD crystal, ceramic package, seam-welded metal lid, hermetically sealed
- Frequency 24.0MHz
- Frequency tolerance ±10.00ppm (25°C)
- Frequency stability ±10.00ppm
- Operating temperature range -20.00 to 70.00°C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | IQD |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Standard 3.2×2.5mm SMD crystal in ceramic package with seam-welded metal lid, hermetically sealed. Model CFPX-180, revision 11. Frequency 24.0MHz, frequency tolerance ±10.00ppm (at 25°C), frequency stability ±10.00ppm, operating temperature range -20.00 to 70.00°C, fundamental mode, maximum aging rate ±5ppm/year (at 25°C). Load capacitance (CL) 10.00pF, parallel capacitance (C0) max 7pF, drive level max 100μW, equivalent series resistance (ESR) max 50.00Ω. Storage temperature range -55 to 125°C. Compliant with RoHS (2015/863/EU) and REACH; MSL rating not applicable. Tape and reel packaging (per EIA-481), standard quantity 3000 pcs; quantities below standard reel size supplied on cut tape.
Features
- Standard 3.2×2.5mm SMD crystal, ceramic package, seam-welded metal lid, hermetically sealed
- Frequency 24.0MHz
- Frequency tolerance ±10.00ppm (25°C)
- Frequency stability ±10.00ppm
- Operating temperature range -20.00 to 70.00°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

