LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNFPO142208L1AKS00 product image
Images for reference only

WIMA SNFPO142208L1AKS00

Manufacturer
MPN
SNFPO142208L1AKS00
LCSC Part #
C19859009
Packaging
-
Customer #
Key Attributes
2.2uF 1kV -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA SNFPO142208L1AKS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.2721$ 35.27
210+$ 14.0745$ 2955.65
504+$ 13.6045$ 6856.67
1,008+$ 13.3726$ 13479.58
Standard Packaging21/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance2.2uF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±10%