LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNFPO141008H4AKS00 product image
Images for reference only

WIMA SNFPO141008H4AKS00

Manufacturer
MPN
SNFPO141008H4AKS00
LCSC Part #
C19858872
Packaging
-
Customer #
Key Attributes
1uF 1kV -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA SNFPO141008H4AKS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.9846$ 22.98
200+$ 9.1713$ 1834.26
480+$ 8.8659$ 4255.63
1,000+$ 8.7132$ 8713.20
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1uF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±10%