LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNFPJ042207I2AMS00 product image
Images for reference only

WIMA SNFPJ042207I2AMS00

Manufacturer
MPN
SNFPJ042207I2AMS00
LCSC Part #
C19857006
Packaging
-
Customer #
Key Attributes
2.2uF 630V -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA SNFPJ042207I2AMS00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.2085$ 27.21
168+$ 10.8575$ 1824.06
504+$ 10.4934$ 5288.67
1,008+$ 10.3145$ 10397.02
Standard Packaging84/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance2.2uF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±20%