LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SMDTG02220TB00KS00 product image
Images for reference only

WIMA SMDTG02220TB00KS00

Manufacturer
MPN
SMDTG02220TB00KS00
LCSC Part #
C19855813
Packaging
-
Customer #
Key Attributes
22nF 400V -55℃~+125℃ ±10% Film Capacitors RoHS
DatasheetWIMA SMDTG02220TB00KS00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7591$ 0.76
200+$ 0.3043$ 60.86
500+$ 0.2936$ 146.80
1,000+$ 0.2891$ 289.10
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance22nF
Voltage Rating400V
Operating Temperature-55℃~+125℃
Tolerance±10%