LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SRF10200H product image
Images for reference only

Taiwan Semiconductor SRF10200H

Manufacturer
MPN
SRF10200H
LCSC Part #
C19855243
Packaging
ITO-220AB
Customer #
Key Attributes
1 Pair Common Cathode 10A 200V 1V@5A ITO-220AB Diode Arrays RoHS
DatasheetTaiwan Semiconductor SRF10200H
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5175$ 0.52
200+$ 0.2064$ 41.28
500+$ 0.2$ 100.00
1,000+$ 0.1969$ 196.90
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
PackagingITO-220AB
Non-Repetitive Peak Forward Surge Current120A
Diode Configuration1 Pair Common Cathode
Current - Rectified10A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)200V
Reverse Leakage Current (Ir)100uA@200V
Voltage - Forward(Vf@If)1V@5A

Features

AI Translation
  • AEC-Q101 compliant versions available
  • Low power consumption, high efficiency
  • Guard ring for overvoltage protection
  • High surge current capability
  • UL recognized, file number E-326243
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • DC-DC Converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SRF10200Taiwan SemiconductorITO-220AB0$ 0.5058
TSF20H200CTaiwan SemiconductorITO-220AB0$ 0.5137
TSF20L200CTaiwan SemiconductorITO-220AB0$ 0.4356
TSF30L200CTaiwan SemiconductorITO-220AB0$ 0.5137
MBRF20200CTTaiwan SemiconductorITO-220AB0$ 0.3975
MBRF10H200CTHTaiwan SemiconductorITO-220AB0$ 0.5175
MBRF10H200CTTaiwan SemiconductorITO-220AB0$ 0.5058
TSF10H200CTaiwan SemiconductorITO-220AB0$ 0.4356
MBRF15200CT-YTaiwan SemiconductorITO-220AB0$ 0.362
MBRF20200CT-Y C0GTaiwan SemiconductorITO-220AB-30$ 0.5076
MBRF20H200CTHTaiwan SemiconductorITO-220AB0$ 0.5334
MBRF20H200CTTaiwan SemiconductorITO-220AB0$ 0.5217
MBRF30200CT-YTaiwan SemiconductorITO-220AB0$ 0.554
MBRF30200CTHTaiwan SemiconductorITO-220AB0$ 0.8794
MBRF30200CTTaiwan SemiconductorITO-220AB0$ 0.861
TSF30H200CTaiwan SemiconductorITO-220AB0$ 0.5803
TSF10L200CWTaiwan SemiconductorITO-220AB0$ 0.3919