LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA SMDTC03150QA00KQ00

Manufacturer
MPN
SMDTC03150QA00KQ00
LCSC Part #
C19855145
Packaging
-
Customer #
Key Attributes
150nF 63V -55℃~+125℃ ±10% Film Capacitors RoHS
DatasheetWIMA SMDTC03150QA00KQ00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance150nF
Voltage Rating63V
Operating Temperature-55℃~+125℃
Tolerance±10%