LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABS25-32.000KHZ-T product image
  • ABS25-32.000KHZ-T thumbnail 1
  • ABS25-32.000KHZ-T thumbnail 2
  • ABS25-32.000KHZ-T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON ABS25-32.000KHZ-TRoHS

Manufacturer
MPN
ABS25-32.000KHZ-T
LCSC Part #
C1985453
Packaging
MC-306
Customer #
Key Attributes
CRYSTAL 32kHz 12.5pF SMD
Datasheetpdf iconABRACON ABS25-32.000KHZ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4929$ 4.49
10+$ 3.8563$ 38.56
30+$ 3.4776$ 104.33
100+$ 3.0944$ 309.44
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingMC-306
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency32kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic molded SMD
  • 2.5mm height ideal for high density circuit boards
  • Suitable for RoHS compliant reflow
  • Extended temperature -40°C to +85°C for industrial applications

Applications

AI Translation
  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Computer clock