LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKY22W38207F00MSSD product image
Images for reference only

WIMA MKY22W38207F00MSSD

Manufacturer
MPN
MKY22W38207F00MSSD
LCSC Part #
C19853373
Packaging
-
Customer #
Key Attributes
820nF 300V -55℃~+105℃ ±20% Film Capacitors
DatasheetWIMA MKY22W38207F00MSSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8067$ 5.81
140+$ 2.3172$ 324.41
560+$ 2.24$ 1254.40
980+$ 2.2015$ 2157.47
Standard Packaging140/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance820nF
Voltage Rating300V
Operating Temperature-55℃~+105℃
Tolerance±20%