LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiwan Semiconductor GBPC4010M

Manufacturer
MPN
GBPC4010M
LCSC Part #
C19852139
Packaging
-
Customer #
Key Attributes
400A 1.1V@20A 40A 1kV Bridge Rectifiers RoHS
DatasheetTaiwan Semiconductor GBPC4010M
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTaiwan Semiconductor
Packaging-
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@20A
Reverse Leakage Current (Ir)10uA
Current - Rectified40A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • Glass passivated chip junction
  • Monolithic heatsink with ultra-low thermal resistance and excellent heat dissipation
  • Versatile four-way terminals: snap-in, wrap-around, solder, or PCB mounting
  • High surge current capability
  • UL recognized file number: E-326243
  • RoHS compliant

Applications

AI Translation
  • Switch-mode power supply (SMPS)
  • AC-to-DC converter