LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKX14W41006G00KSC9 product image
Images for reference only

WIMA MKX14W41006G00KSC9

Manufacturer
MPN
MKX14W41006G00KSC9
LCSC Part #
C19848875
Packaging
-
Customer #
Key Attributes
1uF 440V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA MKX14W41006G00KSC9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3126$ 4.31
198+$ 1.7206$ 340.68
594+$ 1.6635$ 988.12
990+$ 1.6349$ 1618.55
Standard Packaging198/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1uF
Voltage Rating440V
Operating Temperature-55℃~+105℃
Tolerance±10%