LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKX14W36807C00MSC9 product image
Images for reference only

WIMA MKX14W36807C00MSC9

Manufacturer
MPN
MKX14W36807C00MSC9
LCSC Part #
C19848823
Packaging
-
Customer #
Key Attributes
680nF 440V -55℃~+105℃ ±20% Film Capacitors RoHS
DatasheetWIMA MKX14W36807C00MSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2508$ 3.25
294+$ 1.2968$ 381.26
588+$ 1.254$ 737.35
882+$ 1.2333$ 1087.77
Standard Packaging294/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance680nF
Voltage Rating440V
Operating Temperature-55℃~+105℃
Tolerance±20%