LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKX14W11803D00KSC9 product image
Images for reference only

WIMA MKX14W11803D00KSC9

Manufacturer
MPN
MKX14W11803D00KSC9
LCSC Part #
C19847832
Packaging
-
Customer #
Key Attributes
1.8nF 440V -55℃~+105℃ ±10% Film Capacitors RoHS
DatasheetWIMA MKX14W11803D00KSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5218$ 0.52
200+$ 0.2084$ 41.68
500+$ 0.2024$ 101.20
1,000+$ 0.1993$ 199.30
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1.8nF
Voltage Rating440V
Operating Temperature-55℃~+105℃
Tolerance±10%