LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE / Schaffner FN284B-10-06

Manufacturer
MPN
FN284B-10-06
LCSC Part #
C19846727
Packaging
-
Customer #
Key Attributes
Single-Phase Filter Panel Mount Power Entry Modules (PEM) RoHS
DatasheetTE / Schaffner FN284B-10-06
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM)
ManufacturerTE / Schaffner
Packaging-
Length50mm
Leakage Current2uA
Width65mm
Filter TypeSingle-Phase Filter
Voltage - Input250V@AC
Mounting TypePanel Mount
Current Rating10A

Introduction

AI Translation

This compact filtered power input module complies with IEC/EN 60601-1, rated up to 10 A, featuring single or dual fuse holders for ø5 x 20 mm fuses, equipped with a 2-pole rocker switch for general purpose use, with optional earth line choke (Type E) and medical version (Type B). Maximum continuous operating voltage is 250 VOLT, 50/60 Hz; rated current at 40°C maximum is 1 to 10 A; operating frequency is DC to 400 Hz; high-potential test voltage available in various specifications; temperature range is -25°C to +85°C; protection rating is IP 40; flame retardancy meets UL 94 V-2 or better; design complies with UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939, and other standards.

Features

AI Translation
  • High conducted attenuation performance based on chokes with high saturation resistance and excellent thermal characteristics
  • Rear/front or snap-in mounting options available
  • Single or dual fuse holder
  • 2-pole rocker switch
  • Custom versions available upon request

Applications

AI Translation
  • Portable electrical and electronic equipment
  • Consumer products
  • EDP and office equipment
  • Single-phase power supplies, switching power supplies
  • Test and measurement equipment

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.