WIMA MKS4J041006B00KH00
| Manufacturer | |
| MPN | MKS4J041006B00KH00 |
| LCSC Part # | C19845362 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1uF 630V ±10% Film Capacitors RoHS |
| Datasheet | WIMA MKS4J041006B00KH00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7692 | $ 2.77 |
| 200+ | $ 1.1046 | $ 220.92 |
| 380+ | $ 1.0676 | $ 405.69 |
| 1,140+ | $ 1.0506 | $ 1197.68 |
Standard Packaging380/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1uF | |
| Voltage Rating | 630V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

