LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKS4G041006B00KJ00 product image
Images for reference only

WIMA MKS4G041006B00KJ00

Manufacturer
MPN
MKS4G041006B00KJ00
LCSC Part #
C19844497
Packaging
-
Customer #
Key Attributes
1uF 400V ±10% Film Capacitors RoHS
DatasheetWIMA MKS4G041006B00KJ00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8889$ 1.89
200+$ 0.754$ 150.80
380+$ 0.7286$ 276.87
1,140+$ 0.7175$ 817.95
Standard Packaging380/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1uF
Voltage Rating400V
Operating Temperature-
Tolerance±10%