LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKS4D032202B00KC00 product image
Images for reference only

WIMA MKS4D032202B00KC00

Manufacturer
MPN
MKS4D032202B00KC00
LCSC Part #
C19840936
Packaging
-
Customer #
Key Attributes
220nF 100V ±10% Film Capacitors RoHS
DatasheetWIMA MKS4D032202B00KC00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4838$ 0.48
200+$ 0.1932$ 38.64
500+$ 0.1872$ 93.60
1,000+$ 0.1841$ 184.10
Standard Packaging2300/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance220nF
Voltage Rating100V
Operating Temperature-
Tolerance±10%