WIMA MKS4D021003C00KI00
| Manufacturer | |
| MPN | MKS4D021003C00KI00 |
| LCSC Part # | C19840326 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10nF 100V ±10% Film Capacitors RoHS |
| Datasheet | WIMA MKS4D021003C00KI00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 10nF | |
| Voltage Rating | 100V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4387 | $ 0.44 |
| 200+ | $ 0.1751 | $ 35.02 |
| 500+ | $ 0.1692 | $ 84.60 |
| 900+ | $ 0.1663 | $ 149.67 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 10nF | |
| Voltage Rating | 100V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | - | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

