LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKS2J024701M00JSC9 product image
Images for reference only

WIMA MKS2J024701M00JSC9

Manufacturer
MPN
MKS2J024701M00JSC9
LCSC Part #
C19837893
Packaging
-
Customer #
Key Attributes
47nF 630V -55℃~+105℃ ±5% Film Capacitors
DatasheetWIMA MKS2J024701M00JSC9
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9249$ 0.92
200+$ 0.3697$ 73.94
500+$ 0.3575$ 178.75
1,500+$ 0.3514$ 527.10
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance47nF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±5%

Introduction

AI Translation

PCM 5mm metallized polyester (PET) capacitors. Capacitance range from 0.01 μF to 10 μF, rated voltage range from 50 VDC to 630 VDC.

Features

AI Translation
  • High volume/capacitance ratio
  • Self-healing capability
  • AEC-Q200 qualified
  • RoHS 2015/863/EU compliant

Applications

AI Translation
  • General DC applications, e.g.:
  • Bypassing
  • DC blocking
  • Coupling and decoupling
  • Timing