DIODES DM5W14AQ-13
| Manufacturer | |
| MPN | DM5W14AQ-13 |
| LCSC Part # | C1983648 |
| Packaging | DO-218AC |
| Customer # | |
| Key Attributes | 23.2VC Clamp 155A@10/1000us Ipp TVS DIODE DO-218AC |
| Datasheet | DIODES DM5W14AQ-13 |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218AC | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 155A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218AC | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 155A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Suitable for protecting automotive sensitive circuits against surges defined in ISO7637-2 and load dump surges compliant with ISO16750-2.
Features
AI Translation
- 3600W peak pulse power dissipation
- High current carrying capability
- Low reverse current
- Low thermal resistance
- Low power consumption, high efficiency
- Excellent high-temperature stability
- Meets ISO7637-2 surge capability requirements
- Compliant with ISO16750-2 surge specifications
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; these products are AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
Protect automotive sensitive circuits against surges defined in ISO7637-2 and load dump surges compliant with ISO16750-2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218AC | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 155A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | DO-218AC | |
| Clamping Voltage | 23.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 155A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3.6kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 17.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Suitable for protecting automotive sensitive circuits against surges defined in ISO7637-2 and load dump surges compliant with ISO16750-2.
Features
AI Translation
- 3600W peak pulse power dissipation
- High current carrying capability
- Low reverse current
- Low thermal resistance
- Low power consumption, high efficiency
- Excellent high-temperature stability
- Meets ISO7637-2 surge capability requirements
- Compliant with ISO16750-2 surge specifications
- Lead-free surface finish; RoHS compliant
- Halogen- and antimony-free, "Green" device
- Suitable for automotive applications requiring specific change control; these products are AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
AI Translation
Protect automotive sensitive circuits against surges defined in ISO7637-2 and load dump surges compliant with ISO16750-2
C1983648 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

