WIMA MKS2B041501E00JSC9
| Manufacturer | |
| MPN | MKS2B041501E00JSC9 |
| LCSC Part # | C19835783 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5uF 50V ±5% Film Capacitors |
| Datasheet | WIMA MKS2B041501E00JSC9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1.5uF | |
| Voltage Rating | 50V | |
| Operating Temperature | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCM 5mm metallized polyester (PET) capacitors. Capacitance range from 0.01 μF to 10 μF, rated voltage range from 50 VDC to 630 VDC.
Features
AI Translation
- High volume/capacitance ratio
- Self-healing capability
- AEC-Q200 qualified
- RoHS 2015/863/EU compliant
Applications
AI Translation
- General DC applications, e.g.:
- Bypassing
- DC blocking
- Coupling and decoupling
- Timing
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2656 | $ 1.27 |
| 200+ | $ 0.5051 | $ 101.02 |
| 500+ | $ 0.4883 | $ 244.15 |
| 1,000+ | $ 0.4807 | $ 480.70 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1.5uF | |
| Voltage Rating | 50V | |
| Operating Temperature | - | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 1.5uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | - | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PCM 5mm metallized polyester (PET) capacitors. Capacitance range from 0.01 μF to 10 μF, rated voltage range from 50 VDC to 630 VDC.
Features
AI Translation
- High volume/capacitance ratio
- Self-healing capability
- AEC-Q200 qualified
- RoHS 2015/863/EU compliant
Applications
AI Translation
- General DC applications, e.g.:
- Bypassing
- DC blocking
- Coupling and decoupling
- Timing
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

