LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4J041506F00MH00 product image
Images for reference only

WIMA MKP4J041506F00MH00

Manufacturer
MPN
MKP4J041506F00MH00
LCSC Part #
C19832313
Packaging
-
Customer #
Key Attributes
1.5uF 630V -55℃~+105℃ ±20% Film Capacitors
DatasheetWIMA MKP4J041506F00MH00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0285$ 4.03
270+$ 1.6079$ 434.13
540+$ 1.554$ 839.16
1,080+$ 1.527$ 1649.16
Standard Packaging270/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1.5uF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±20%