LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4J034705G00KJ00 product image
Images for reference only

WIMA MKP4J034705G00KJ00

Manufacturer
MPN
MKP4J034705G00KJ00
LCSC Part #
C19832261
Packaging
-
Customer #
Key Attributes
470nF 630V -55℃~+105℃ ±10% Film Capacitors
DatasheetWIMA MKP4J034705G00KJ00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1692$ 2.17
200+$ 0.8656$ 173.12
400+$ 0.8367$ 334.68
800+$ 0.823$ 658.40
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance470nF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±10%