LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4F044706F00MJ00 product image
Images for reference only

WIMA MKP4F044706F00MJ00

Manufacturer
MPN
MKP4F044706F00MJ00
LCSC Part #
C19830404
Packaging
-
Customer #
Key Attributes
4.7uF 250V -55℃~+105℃ ±20% Film Capacitors
DatasheetWIMA MKP4F044706F00MJ00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4158$ 4.42
270+$ 1.7619$ 475.71
540+$ 1.7032$ 919.73
1,080+$ 1.6746$ 1808.57
Standard Packaging270/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance4.7uF
Voltage Rating250V
Operating Temperature-55℃~+105℃
Tolerance±20%