LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC SN74LVC1G32DBVR product image
  • SN74LVC1G32DBVR thumbnail 1
  • SN74LVC1G32DBVR thumbnail 2
  • SN74LVC1G32DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN74LVC1G32DBVR

Manufacturer
TECH PUBLICAsian Brands
MPN
SN74LVC1G32DBVR
LCSC Part #
C19829663
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE 2-INPUT POSITIVE-OR GATE
DatasheetTECH PUBLIC SN74LVC1G32DBVR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesLocal shutdown mode
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Logic Family74LVC
Input Logic Level - High1.7V;2V
Output Logic Level - High1.2V;1.9V;2.4V;3.8V
Quiescent Current(Iq)10uA
Voltage - Supply1.6V~5.5V
Current - Output High(IOH)24mA
Number of Channels1;2
Propagation Delay8ns@3.3V,50pF
Output Logic Level - Low450mV;300mV;400mV;550mV
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN74LVC1G32 is a single 2-input OR gate which provides the Function Y = A + B in positive logic circuit. This device has power-down protective circuit to prevent the device from destruction when it is powered down.

Features

AI Translation
  • Operation Voltage Range: 1.6V ~ 5.5V
  • Low power current: lCC = 10μA(Max)
  • ±24mA output drive (VCC = 3.0V)
  • Power down protection
  • SOT23-5 Package Available
  • SOT353 Package Available
  • SOT553 Package Available

Applications

AI Translation
  • Voltage Level Shifting
  • General Purpose Logic
  • Power Down Signal Isolation
  • PCs, Networking, Notebooks, Netbooks, PDAs
  • Tablet Computers, E-readers
  • Computer Peripherals, Hard Drives, CD/DVD ROM
  • TV, DVD, DVR, Set-Top Box
  • Cell Phones, Personal Navigation / GPS
  • MP3 Players, Cameras, Video Recorders