TECH PUBLIC TPRCLAMP0503F
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPRCLAMP0503F |
| LCSC Part # | C19829581 |
| Packaging | SOT353 |
| Customer # | |
| Key Attributes | 5VWM 25VC SOT353 |
| Datasheet | TECH PUBLIC TPRCLAMP0503F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Clamping Voltage | 15V;25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Clamping Voltage | 15V;25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Complies with following standards:
- IEC61000-4-2(ESD) immunity test: Air discharge: ±25kV, Contact discharge: ±20kV
- IEC61000-4-5(Lightning): 6A (8/20μs)
- IEC61000-4-4(EFT): 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface (DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,915
2,915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.127 | $ 0.64 |
| 50+ | $ 0.1004 | $ 5.02 |
| 150+ | $ 0.0871 | $ 13.07 |
| 500+ | $ 0.0771 | $ 38.55 |
| 3,000+ | $ 0.0692 | $ 207.60 |
| 6,000+ | $ 0.0652 | $ 391.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Clamping Voltage | 15V;25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT353 | |
| Clamping Voltage | 15V;25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Three channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Complies with following standards:
- IEC61000-4-2(ESD) immunity test: Air discharge: ±25kV, Contact discharge: ±20kV
- IEC61000-4-5(Lightning): 6A (8/20μs)
- IEC61000-4-4(EFT): 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface (DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
C19829581 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



