TECH PUBLIC LCDA24C-1
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | LCDA24C-1 |
| LCSC Part # | C19829488 |
| Package | SOT-143 |
| Customer # | |
| Key Attributes | 24VWM 46VC SOT-143 |
| Description | 7A@8/20us 46V 400W@8/20us 24V SOT-143 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-143 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0887 $ 0.0843 | $ 0.42 |
50+ | $ 0.0866 $ 0.0823 | $ 4.12 |
150+ | $ 0.0851 $ 0.0809 | $ 12.14 |
500+ | $ 0.0837 $ 0.0796 | $ 39.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$