LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC IRFR9024NTRPBF

Manufacturer
TECH PUBLICAsian Brands
MPN
IRFR9024NTRPBF
LCSC Part #
C19829456
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 60V 13A TO-252
DatasheetTECH PUBLIC IRFR9024NTRPBF
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingTO-252
Output Capacitance(Coss)90.6pF
Ciss-Input Capacitance1.6307nF
Pd - Power Dissipation60W
Configuration-
Drain to Source Voltage60V
Operating Temperature-55℃~+175℃
Current - Continuous Drain(Id)13A
Reverse Transfer Capacitance (Crss)77.3pF
RDS(on)110mΩ@10V
Number1 P-Channel
Gate Charge(Qg)37.6nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))4V
TypeP-Channel

Features

AI Translation
  • VDS = -60V, 10 = -13A
  • RDs(on) 100mΩ @ VGs = -10V (Typ)
  • RDs(on) 110mΩ @ VGs = -4.5V (Typ)

Applications

AI Translation
  • Load/Power Switching
  • Interfacing Switching
  • Battery Management for Ultra Small Portable Electronics
  • Logic Level Shift