TECH PUBLIC ZXMN3F30FHTA
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ZXMN3F30FHTA |
| LCSC Part # | C19829418 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 3A SOT-23 |
| Datasheet | TECH PUBLIC ZXMN3F30FHTA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 235pF | |
| Pd - Power Dissipation | 900mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 95mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 235pF | |
| Pd - Power Dissipation | 900mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 95mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 30V, ID = 3A
- RDS(ON) < 95mΩ @ VGS = 4.5V
- RDS(ON) < 75mΩ @ VGS = 10V
Applications
AI Translation
- Load switch
- PWM applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 235pF | |
| Pd - Power Dissipation | 900mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 95mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 235pF | |
| Pd - Power Dissipation | 900mW | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 18pF | |
| RDS(on) | 95mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 10nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 30V, ID = 3A
- RDS(ON) < 95mΩ @ VGS = 4.5V
- RDS(ON) < 75mΩ @ VGS = 10V
Applications
AI Translation
- Load switch
- PWM applications
C19829418 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



