TECH PUBLIC RCLAMP0504S
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP0504S |
| LCSC Part # | C19829408 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 5VWM 11VC 15VC 18VC SOT-23-6 |
| Datasheet | TECH PUBLIC RCLAMP0504S |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low capacitance: 0.3pF typical (I/O to I/O)
- Ultra-low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Protection for up to 4 data lines and 1 power line
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge ±25kV, contact discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge): 4.7A (8/20μs)
- RoHS compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 ports
- USB OTG
- Digital Video Interface (DVI)
- Monitors and flat panel displays
- PCI Express and serial SATA ports
- Gigabit Ethernet
- IEEE 1394 FireWire ports
- Consumer products (set-top boxes, DVD, digital cameras, digital camcorders, etc.)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 15V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-low capacitance: 0.3pF typical (I/O to I/O)
- Ultra-low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Protection for up to 4 data lines and 1 power line
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge ±25kV, contact discharge ±20kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge): 4.7A (8/20μs)
- RoHS compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 ports
- USB OTG
- Digital Video Interface (DVI)
- Monitors and flat panel displays
- PCI Express and serial SATA ports
- Gigabit Ethernet
- IEEE 1394 FireWire ports
- Consumer products (set-top boxes, DVD, digital cameras, digital camcorders, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



