LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 532M44010CTT

Manufacturer
MPN
532M44010CTT
LCSC Part #
C19828378
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
DatasheetCTS 532M44010CTT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P

Introduction

AI Translation

The 532 is a low-cost, compact, high-performance TCXO. Using analog IC technology, it provides a clipped sine wave output and a high-order temperature compensation engine. Paired with a fundamental mode quartz crystal, the M532 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter performance
  • Fundamental crystal design
  • Frequency range 13 - 52MHz
  • Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
  • Voltage control option for frequency tuning (VC - TCXO)
  • Tape and reel packaging, compliant with EIA-481
  • Dimensions: 5.0×3.2×1.65mm, weight 60.7734mg

Applications

AI Translation
  • GPS
  • IoT and Industrial IoT
  • Wireless Connectivity
  • Synchronous Ethernet
  • Base Station/Femtocell
  • Mobile Communications
  • WiMax/Wi-Fi/WLAN
  • PLL
  • Test Equipment