LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 532M32005DTT product image
Images for reference only

CTS 532M32005DTT

Manufacturer
MPN
532M32005DTT
LCSC Part #
C19828334
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
DatasheetCTS 532M32005DTT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3536$ 14.35
200+$ 5.7269$ 1145.38
500+$ 5.5364$ 2768.20
1,000+$ 5.4412$ 5441.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P

Introduction

AI Translation

The 532 is a low-cost, compact, high-performance TCXO. Using analog IC technology, it provides a clipped sine wave output and a high-order temperature compensation engine. Paired with a fundamental mode quartz crystal, the M532 delivers excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter performance
  • Fundamental crystal design
  • Frequency range 13 - 52MHz
  • Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
  • Voltage control option for frequency tuning (VC - TCXO)
  • Tape and reel packaging, compliant with EIA-481
  • Dimensions: 5.0×3.2×1.65mm, weight 60.7734mg

Applications

AI Translation
  • GPS
  • IoT and Industrial IoT
  • Wireless Connectivity
  • Synchronous Ethernet
  • Base Station/Femtocell
  • Mobile Communications
  • WiMax/Wi-Fi/WLAN
  • PLL
  • Test Equipment