LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP2F034701N00KN00 product image
Images for reference only

WIMA MKP2F034701N00KN00

Manufacturer
MPN
MKP2F034701N00KN00
LCSC Part #
C19825923
Packaging
-
Customer #
Key Attributes
470nF 250V -55℃~+100℃ ±10% Film Capacitors RoHS
DatasheetWIMA MKP2F034701N00KN00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.049$ 2.05
200+$ 0.8184$ 163.68
500+$ 0.791$ 395.50
1,000+$ 0.7774$ 777.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance470nF
Voltage Rating250V
Operating Temperature-55℃~+100℃
Tolerance±10%