LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

WIMA MKP2D034701M00MA00

Manufacturer
MPN
MKP2D034701M00MA00
LCSC Part #
C19825643
Packaging
-
Customer #
Key Attributes
470nF 100V -55℃~+100℃ ±20% Film Capacitors RoHS
DatasheetWIMA MKP2D034701M00MA00
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance470nF
Voltage Rating100V
Operating Temperature-55℃~+100℃
Tolerance±20%