VISHAY SMCG43A-E3/9AT
| Manufacturer | |
| MPN | SMCG43A-E3/9AT |
| LCSC Part # | C1982250 |
| Packaging | DO-215AB(SMCG) |
| Customer # | |
| Key Attributes | 69.4VC Clamp 21.6A Ipp TVS DIODE DO-215AB(SMCG) |
| Datasheet | VISHAY SMCG43A-E3/9AT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
Applications
AI Translation
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4546 | $ 0.45 |
| 200+ | $ 0.176 | $ 35.20 |
| 500+ | $ 0.1698 | $ 84.90 |
| 1,000+ | $ 0.1667 | $ 166.70 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.6A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 52.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-profile package
- Suitable for automated placement
- Glass passivated chip junction
- Unidirectional and bidirectional options available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- MSL Level 1 per J-STD-020, lead-free peak reflow temperature 260 °C
- AEC-Q101 qualified
Applications
AI Translation
- Protection of sensitive electronic equipment against voltage transients on signal lines of ICs, MOSFETs, sensors in consumer, computer, industrial, automotive, and telecom applications, caused by inductive load switching and lightning strikes.
C1982250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CJSMCJ43A | JSCJ | SMCG | 30 | $ 0.2138 | ||
| SMCG43A-M3/9AT | VISHAY | DO-215AB(SMCG) | 0 | $ 0.4724 | ||
| SMCG43A-E3/57T | VISHAY | DO-215AB(SMCG) | 0 | $ 0.4546 | ||
| SMCG43A-M3/57T | VISHAY | DO-215AB(SMCG) | 0 | $ 0.4724 | ||
| MASMCG43AE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 7.7627 | ||
| SMCG43A-HR | Littelfuse | DO-215AB(SMCG) | 0 | $ 5.3432 | ||
| SMCG43AHE3/57T | VISHAY | DO-215AB(SMCG) | 0 | $ 0.4909 | ||
| MASMCGLCE43A | MICROCHIP | SMCG(DO-215AB) | 0 | $ 22.8993 | ||
| SMCG43AHE3/9AT | VISHAY | DO-215AB(SMCG) | 0 | $ 0.5106 | ||
| MSMCG43A | MICROCHIP | DO-215AB(SMCG) | 0 | $ 2.0491 | ||
| MSMCG43AE3/TR | MICROCHIP | SMCG(DO-215AB) | 0 | $ 2.0038 | ||
| SMCG43A-HRA | Littelfuse | DO-215AB(SMCG) | 0 | $ 4.8571 | ||
| MXLSMCG43A | MICROCHIP | DO-215AB(SMCG) | 0 | $ 13.0659 | ||
| MSMCGLCE43A | MICROCHIP | DO-215AB(SMCG) | 0 | $ 5.6057 | ||
| MASMCG43A | MICROCHIP | DO-215AB(SMCG) | 0 | $ 7.7627 | ||
| MASMCGLCE43AE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 10.8579 | ||
| MXLSMCGLCE43A | MICROCHIP | DO-215AB(SMCG) | 0 | $ 16.3772 | ||
| MXLSMCGLCE43AE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 16.3772 | ||
| MXSMCG43A | MICROCHIP | DO-215AB(SMCG) | 0 | $ 21.5631 | ||
| MXSMCG43AE3 | MICROCHIP | DO-215AB(SMCG) | 0 | $ 21.5631 |

