CTS 520N14720CTR
| Manufacturer | |
| MPN | 520N14720CTR |
| LCSC Part # | C19820640 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | SMD2520-4P Oscillators RoHS |
| Datasheet | CTS 520N14720CTR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Introduction
The CTS 520 is a low-cost, compact, high-performance TCXO. Utilizing analog IC technology, it features a clipped sine wave output and a high-order temperature compensation engine. Combined with the fundamental-mode quartz crystal M520, it delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 ~ 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC-TCXO)
- Tape and reel packaging per EIA-481 standard
Applications
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD2520-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD2520-4P |
Introduction
The CTS 520 is a low-cost, compact, high-performance TCXO. Utilizing analog IC technology, it features a clipped sine wave output and a high-order temperature compensation engine. Combined with the fundamental-mode quartz crystal M520, it delivers excellent stability and low jitter/phase noise performance.
Features
- Ceramic SMT package
- Low phase jitter performance
- Fundamental crystal design
- Frequency range 13 ~ 52MHz
- Supports +1.8V, +2.5V, +2.8V, +3.0V, and +3.3V supply voltages
- Voltage control option for frequency tuning (VC-TCXO)
- Tape and reel packaging per EIA-481 standard
Applications
GPS, IoT & IIoT, Wireless Connectivity, Synchronous Ethernet, Mobile Communications
C19820640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

