VISHAY VTVS19GSMF-HM3-08
| Manufacturer | |
| MPN | VTVS19GSMF-HM3-08 |
| LCSC Part # | C1981576 |
| Packaging | DO-219AB(SMF) |
| Customer # | |
| Key Attributes | 31VC Clamp 12.84A@10/1000us Ipp TVS DIODE DO-219AB(SMF) |
| Datasheet | VISHAY VTVS19GSMF-HM3-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 31V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.84A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 18.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 31V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.84A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 18.7V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400 W peak pulse power capability with a Available 10/1000 μs waveform
- Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG... e3
- Low-profile package RoHS
- Wave and reflow solderable COMPLIANT
- ESD-protection acc. IEC 61000-4-2 HALOGEN ± 30 kV contact discharge FREE ± 30 kV air discharge
- Excellent clamping capability
- “Low-Noise” technology - very fast response time
- AEC-Q101 qualified available
- Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.271 | $ 0.27 |
| 200+ | $ 0.1049 | $ 20.98 |
| 500+ | $ 0.1012 | $ 50.60 |
| 1,000+ | $ 0.0994 | $ 99.40 |
Standard Packaging30000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 31V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.84A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 18.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-219AB(SMF) | |
| Clamping Voltage | 31V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 12.84A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 22.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 18.7V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 400 W peak pulse power capability with a Available 10/1000 μs waveform
- Tolerance of the avalanche breakdown voltage ± 5 % VTVSxxxA... ± 2 % VTVSxxxG... e3
- Low-profile package RoHS
- Wave and reflow solderable COMPLIANT
- ESD-protection acc. IEC 61000-4-2 HALOGEN ± 30 kV contact discharge FREE ± 30 kV air discharge
- Excellent clamping capability
- “Low-Noise” technology - very fast response time
- AEC-Q101 qualified available
- Compatible to SOD-123W package case outline or SOD-123F and SOD-123FL
C1981576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VTVS19ASMF-HM3-08 | VISHAY | DO-219AB(SMF) | 293 | $ 0.4719 | ||
| VTVS19GSMF-HM3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.2823 | ||
| VTVS19GSMF-M3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.255 | ||
| VTVS19GSMF-M3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.2448 | ||
| VTVS19ASMF-M3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1154 | ||
| VTVS19ASMF-HM3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1312 | ||
| VTVS19ASMF-M3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1154 | ||
| T4F22AHM3/H | VISHAY | DO-219AB(SMF) | 0 | $ 0.1761 | ||
| VTVS17ASMF-HM3-08 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1312 | ||
| VTVS17ASMF-M3-18 | VISHAY | DO-219AB(SMF) | 0 | $ 0.1154 |

