MOLEX 543630289
| Manufacturer | |
| MPN | 543630289 |
| LCSC Part # | C19795603 |
| Packaging | P=0.50mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 2x10P 0.5mm 2 Surface Mount,Vertical 20P P=0.50mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS |
| Datasheet | MOLEX 543630289 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | MOLEX | |
| Packaging | P=0.50mm | |
| Y-Width of Bottom Edge on Board | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pins Structure | 2x10P | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Plastic Material | LCP | |
| Number of Rows | 2 | |
| Current Rating (Max) | 500mA | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Rated Voltage (Max) | 50V | |
| Mounting Type | Surface Mount,Vertical | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.9mm | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | MOLEX | |
| Packaging | P=0.50mm | |
| Y-Width of Bottom Edge on Board | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pins Structure | 2x10P | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Plastic Material | LCP |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Current Rating (Max) | 500mA | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Rated Voltage (Max) | 50V | |
| Mounting Type | Surface Mount,Vertical | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.9mm | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | MOLEX | |
| Packaging | P=0.50mm | |
| Y-Width of Bottom Edge on Board | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pins Structure | 2x10P | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Plastic Material | LCP | |
| Number of Rows | 2 | |
| Current Rating (Max) | 500mA | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Rated Voltage (Max) | 50V | |
| Mounting Type | Surface Mount,Vertical | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.9mm | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | MOLEX | |
| Packaging | P=0.50mm | |
| Y-Width of Bottom Edge on Board | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Pins Structure | 2x10P | |
| Contact Plating | Gold | |
| Pitch | 0.5mm | |
| Plastic Material | LCP |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Current Rating (Max) | 500mA | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Rated Voltage (Max) | 50V | |
| Mounting Type | Surface Mount,Vertical | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.9mm | |
| Number of Pins | 20P | |
| Contact Material | Phosphor Bronze |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

