VISHAY TPSMP7.5A-E3/84A
| Manufacturer | |
| MPN | TPSMP7.5A-E3/84A |
| LCSC Part # | C1978610 |
| Packaging | DO-220AA(SMP) |
| Customer # | |
| Key Attributes | 11.3VC Clamp 26.5A Ipp TVS DIODE DO-220AA(SMP) |
| Datasheet | VISHAY TPSMP7.5A-E3/84A |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 26.5A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 26.5A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
- Unidirection only
- Exclusive patented PAR oxide passivated chip construction
- Excellent clamping capability
- Low incremental surge resistance
- Very fast response time
- Meets MSL level 1, per J-STD-020C
- Solder Dip 260 °C, 40 seconds
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- Protection for Ics, drive transistors, signal lines of sensor units, and electronic units in consumer, computer, industrial and automotive applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 26.5A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-220AA(SMP) | |
| Clamping Voltage | 11.3V | |
| Peak Pulse Current (Ipp) | 26.5A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.88V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 150uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 1.0 mm
- Ideal for automated placement
- Unidirection only
- Exclusive patented PAR oxide passivated chip construction
- Excellent clamping capability
- Low incremental surge resistance
- Very fast response time
- Meets MSL level 1, per J-STD-020C
- Solder Dip 260 °C, 40 seconds
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications
AI Translation
- Protection for Ics, drive transistors, signal lines of sensor units, and electronic units in consumer, computer, industrial and automotive applications.
C1978610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

