Littelfuse P4KE160A
| Manufacturer | |
| MPN | P4KE160A |
| LCSC Part # | C1978381 |
| Packaging | DO-41(DO-204AL) |
| Customer # | |
| Key Attributes | 219VC Clamp 1.9A Ipp TVS DIODE DO-41(DO-204AL) |
| Datasheet | Littelfuse P4KE160A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Features
AI Translation
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO-41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min >12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V-0
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0513 | $ 0.05 |
| 200+ | $ 0.0199 | $ 3.98 |
| 500+ | $ 0.0192 | $ 9.60 |
| 1,000+ | $ 0.0189 | $ 18.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 1.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 152V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The P4KE Series is designed specifcally to protect sensitive electronic equipment from EFTs, ESD, and induced lightning transients.
Features
AI Translation
- 400W peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01 %
- Glass passivated chip junction in DO-41 Package
- Fast response time: typically less than 1.0ps from 0 Volts to VBR min
- Excellent clamping capability
- Typical failure mode is a short circuit
- Whisker test is conducted per Table 4a/4c of JEDEC JESD201A
- IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Low incremental surge resistance
- Typical IR ≤ 1 μA for VBR min >12.6V
- High temperature refow soldering guaranteed: 260°C/30sec /0.375"(9.5mm) lead length, 5 lbs., (2.3kg) tension
- VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1 %)
- UL Recognized compound meeting fammability rating V-0
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)
Applications
AI Translation
- TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial ICT equipment and consumer electronic applications.
C1978381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| P4KE160A | CREATEK | Similar | DO-41 | 5 | $ 0.0507 | ||
| P4KE150A | Brightking | Similar | DO-41 | 780 | $ 0.066 | ||
| P4KE160A-B | Littelfuse | Alt. Packaging | DO-41(DO-204AL) | 0 | $ 0.0633 | ||
| MP4KE160A | MICROCHIP | Similar | DO-41(DO-204AL) | 0 | $ 2.7157 | ||
| P4KE160AH | Taiwan Semiconductor | Similar | DO-204AL(DO-41) | 0 | $ 0.1152 |

